Similar

IHL0212S3V3 | |
|---|---|
DigiKey Part Number | 1470-3838-ND |
Manufacturer | |
Manufacturer Product Number | IHL0212S3V3 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IHL0212S3V3 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEJ2S1203SC | Murata Power Solutions Inc. | 0 | 811-2393-ND | 8,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,54600 € | 150,92 € |
| Unit Price without VAT: | 7,54600 € |
|---|---|
| Unit Price with VAT: | 8,97974 € |


