
IHA0124D1509 | |
|---|---|
DigiKey Part Number | IHA0124D1509-ND |
Manufacturer | |
Manufacturer Product Number | IHA0124D1509 |
Description | DC DC CONVERTER 15V -9V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 33mA, 55mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IHA0124D1509 Models |
Category | Current - Output (Max) 33mA, 55mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,60450 € | 132,09 € |
| Unit Price without VAT: | 6,60450 € |
|---|---|
| Unit Price with VAT: | 7,85936 € |

