
IHA0112D03 | |
|---|---|
DigiKey Part Number | 1470-3800-ND |
Manufacturer | |
Manufacturer Product Number | IHA0112D03 |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 151mA, 151mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IHA0112D03 Models |
Category | Current - Output (Max) 151mA, 151mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,60450 € | 132,09 € |
| Unit Price without VAT: | 6,60450 € |
|---|---|
| Unit Price with VAT: | 7,85936 € |

