Isolated Module DC DC Converter 2 Output 3.3V -3.3V 200mA, 200mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH4803S

DigiKey Part Number
1470-2413-5-ND
Manufacturer
Manufacturer Product Number
IH4803S
Description
DC DC CONVERTER +/-3.3V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 200mA, 200mA 43.2V - 52.8V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
60%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
43.2V
Package / Case
6-SIP Module, 5 Leads
Voltage - Input (Max)
52.8V
Size / Dimension
0.76" L x 0.28" W x 0.40" H (19.3mm x 7.2mm x 10.2mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.