
IH1209D | |
|---|---|
DigiKey Part Number | IH1209D-ND |
Manufacturer | |
Manufacturer Product Number | IH1209D |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 6-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,65750 € | 153,15 € |
| Unit Price without VAT: | 7,65750 € |
|---|---|
| Unit Price with VAT: | 9,11243 € |

