Isolated Module DC DC Converter 1 Output 3.3V 333mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF2403S

DigiKey Part Number
IF2403S-ND
Manufacturer
Manufacturer Product Number
IF2403S
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 333mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
IF2403S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
333mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
60%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
7-SIP Module, 6 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.28" W x 0.50" H (19.5mm x 7.2mm x 12.6mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 42 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,40000 €10,40 €
510,08800 €50,44 €
109,78200 €97,82 €
259,36600 €234,15 €
1008,73700 €873,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,40000 €
Unit Price with VAT:12,37600 €

Other Suppliers on DigiKey

42In Stock
Ships from WEC