
IF1203S | |
|---|---|
DigiKey Part Number | IF1203S-ND |
Manufacturer | |
Manufacturer Product Number | IF1203S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 333mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IF1203S Models |
Category | Current - Output (Max) 333mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 57% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.50" H (19.5mm x 7.2mm x 12.6mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,78250 € | 195,65 € |
| Unit Price without VAT: | 9,78250 € |
|---|---|
| Unit Price with VAT: | 11,64118 € |

