
IEU0312S3V3 | |
|---|---|
DigiKey Part Number | 1470-3618-ND |
Manufacturer | |
Manufacturer Product Number | IEU0312S3V3 |
Description | DC DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0312S3V3 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Last Time Buy | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 € | 20,41 € |
| 5 | 19,80200 € | 99,01 € |
| Unit Price without VAT: | 20,41000 € |
|---|---|
| Unit Price with VAT: | 24,28790 € |

