Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 10V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEU0305S12

DigiKey Part Number
1470-3613-ND
Manufacturer
Manufacturer Product Number
IEU0305S12
Description
DC DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 10V Input
Datasheet
 Datasheet
EDA/CAD Models
IEU0305S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 95°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-DIP Module, 4 Leads
Voltage - Input (Max)
10V
Size / Dimension
0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1019,19100 €191,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,19100 €
Unit Price with VAT:22,83729 €