Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 10V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEU0305D15

DigiKey Part Number
1470-3617-ND
Manufacturer
Manufacturer Product Number
IEU0305D15
Description
DC DC CONVERTER +/-15V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 10V Input
Datasheet
 Datasheet
EDA/CAD Models
IEU0305D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
10V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 95°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,10000 €23,10 €
522,40200 €112,01 €
1021,71300 €217,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 €
Unit Price with VAT:27,48900 €