
IEU0305D12 | |
---|---|
DigiKey Part Number | 1470-3616-ND |
Manufacturer | |
Manufacturer Product Number | IEU0305D12 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 10V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0305D12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,02000 € | 23,02 € |
5 | 22,32800 € | 111,64 € |
10 | 21,64200 € | 216,42 € |
25 | 20,72440 € | 518,11 € |
100 | 19,34350 € | 1.934,35 € |
Unit Price without VAT: | 23,02000 € |
---|---|
Unit Price with VAT: | 27,39380 € |