
IEU0224S15 | |
|---|---|
DigiKey Part Number | 1470-3600-ND |
Manufacturer | |
Manufacturer Product Number | IEU0224S15 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0224S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 5 | 18,09800 € | 90,49 € |
| 10 | 17,53100 € | 175,31 € |
| 25 | 16,79120 € | 419,78 € |
| 100 | 15,66770 € | 1.566,77 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

