Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEU0212D05

DigiKey Part Number
1470-3594-ND
Manufacturer
Manufacturer Product Number
IEU0212D05
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
IEU0212D05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10017,09900 €1.709,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,09900 €
Unit Price with VAT:20,34781 €