
IEU0205S3V3 | |
|---|---|
DigiKey Part Number | 1470-3583-ND |
Manufacturer | |
Manufacturer Product Number | IEU0205S3V3 |
Description | DC DC CONVERTER 3.3V 1.3W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 10V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0205S3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,89000 € | 18,89 € |
| 5 | 18,32400 € | 91,62 € |
| 10 | 17,75100 € | 177,51 € |
| 25 | 17,00160 € | 425,04 € |
| 100 | 15,86380 € | 1.586,38 € |
| Unit Price without VAT: | 18,89000 € |
|---|---|
| Unit Price with VAT: | 22,47910 € |

