
IEU0205D05 | |
|---|---|
DigiKey Part Number | 1470-3587-ND |
Manufacturer | |
Manufacturer Product Number | IEU0205D05 |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 10V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0205D05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| 5 | 19,75400 € | 98,77 € |
| 10 | 19,13700 € | 191,37 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |

