IES0224S09 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 12,24564 €
Datasheet
Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IES0224S09

DigiKey Part Number
1470-IES0224S09-ND
Manufacturer
Manufacturer Product Number
IES0224S09
Description
DC-DC, 2W, UNREGULATED, SMD
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.998 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
83%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
26.4V
Approval Agency
CE, UKCA, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
222mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R2S-2409/PRecom Power0R2S-2409/P-ND12,24564 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
385,55763 €211,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,55763 €
Unit Price with VAT:6,61358 €