
IES0205S07 | |
|---|---|
DigiKey Part Number | 1470-IES0205S07-ND |
Manufacturer | |
Manufacturer Product Number | IES0205S07 |
Description | DC-DC, 2W, UNREGULATED, SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 286mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IES0205S07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 286mA | |
Power (Watts) | 1.716 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 5,22211 € | 198,44 € |
| Unit Price without VAT: | 5,22211 € |
|---|---|
| Unit Price with VAT: | 6,21431 € |

