Similar

IES0105S24 | |
|---|---|
DigiKey Part Number | 1470-IES0105S24-ND |
Manufacturer | |
Manufacturer Product Number | IES0105S24 |
Description | DC DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IES0105S24 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 85% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 42mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1S-0524/P | Recom Power | 0 | R1S-0524/P-ND | 6,64200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 2,48737 € | 94,52 € |
| Unit Price without VAT: | 2,48737 € |
|---|---|
| Unit Price with VAT: | 2,95997 € |


