Similar
Similar
Similar

IES0105S05-H-TR | |
|---|---|
DigiKey Part Number | 1470-IES0105S05-H-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IES0105S05-H-TR |
Description | DC DC CONVERTER 5V 8DIP SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 5.5V | Approval Agency UL |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISD0105S05 | XP Power | 0 | 1470-4443-ND | 5,26650 € | Similar |
| DEP1-5-S5-M-TR | Bel Power Solutions | 0 | 179-DEP1-5-S5-M-TR-ND | 4,18831 € | Similar |
| R1S-0505/HP-R | Recom Power | 1.654 | 945-R1S-0505/HP-RCT-ND | 8,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63096 € | 1.315,48 € |
| Unit Price without VAT: | 2,63096 € |
|---|---|
| Unit Price with VAT: | 3,13084 € |




