IES0103S24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 45
Unit Price: 7,24000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 42mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IES0103S24

DigiKey Part Number
1470-IES0103S24-ND
Manufacturer
Manufacturer Product Number
IES0103S24
Description
DC-DC, 1W, UNREGULATED, SMD
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
IES0103S24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.008 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
84%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
2.97V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Input (Max)
3.63V
Approval Agency
CE, UKCA, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
42mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1S-3.324Recom Power45945-3302-ND7,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes