Isolated Module DC DC Converter 1 Output 15V 334mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEQ0548S15

DigiKey Part Number
1470-3438-ND
Manufacturer
Manufacturer Product Number
IEQ0548S15
Description
DC DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 334mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IEQ0548S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
Voltage - Input (Max)
75V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
334mA
Standard Number
62368-1
Power (Watts)
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1022,72000 €227,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,72000 €
Unit Price with VAT:27,03680 €