
IEQ0548S12 | |
|---|---|
DigiKey Part Number | 1470-3437-ND |
Manufacturer | |
Manufacturer Product Number | IEQ0548S12 |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 417mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEQ0548S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 90°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) |
Voltage - Input (Max) 75V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 417mA | Standard Number 62368-1 |
Power (Watts) 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 5 | 23,44400 € | 117,22 € |
| 10 | 22,71200 € | 227,12 € |
| 25 | 21,75240 € | 543,81 € |
| 100 | 20,29860 € | 2.029,86 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 28,76230 € |

