Isolated Module DC DC Converter 1 Output 3.3V 1.08A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEQ0512S3V3

DigiKey Part Number
1470-3421-ND
Manufacturer
Manufacturer Product Number
IEQ0512S3V3
Description
DC DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.08A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
IEQ0512S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.08A
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
Supplier Device Package
8-SIP
Control Features
Enable, Active Low
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,48000 €24,48 €
523,74600 €118,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,48000 €
Unit Price with VAT:29,13120 €