
ICH7548WS3V3 | |
|---|---|
DigiKey Part Number | 1470-4395-ND |
Manufacturer | |
Manufacturer Product Number | ICH7548WS3V3 |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH7548WS3V3 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OVP, SCP |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 15A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 € | 99,95 € |
| 5 | 96,94600 € | 484,73 € |
| 10 | 93,94600 € | 939,46 € |
| 25 | 89,94920 € | 2.248,73 € |
| 100 | 83,95890 € | 8.395,89 € |
| Unit Price without VAT: | 99,95000 € |
|---|---|
| Unit Price with VAT: | 118,94050 € |









