
ICH7548WS12 | |
|---|---|
DigiKey Part Number | 1470-4392-ND |
Manufacturer | |
Manufacturer Product Number | ICH7548WS12 |
Description | DC DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH7548WS12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OVP, SCP |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 6.25A | Base Product Number |
Power (Watts) 75 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,06000 € | 100,06 € |
| Unit Price without VAT: | 100,06000 € |
|---|---|
| Unit Price with VAT: | 119,07140 € |









