Isolated Module DC DC Converter 1 Output 24V 3.13A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH7524WS24

DigiKey Part Number
1470-4384-ND
Manufacturer
Manufacturer Product Number
ICH7524WS24
Description
DC DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.13A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH7524WS24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OVP, SCP
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
3.13A
Base Product Number
Power (Watts)
75 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1100,06000 €100,06 €
Manufacturers Standard Package
Unit Price without VAT:100,06000 €
Unit Price with VAT:119,07140 €