
ICH7512S15 | |
|---|---|
DigiKey Part Number | 1470-4371-ND |
Manufacturer | |
Manufacturer Product Number | ICH7512S15 |
Description | DC DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH7512S15 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OVP, SCP |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 75 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,33000 € | 88,33 € |
| 5 | 85,68600 € | 428,43 € |
| 10 | 83,03000 € | 830,30 € |
| 25 | 79,50160 € | 1.987,54 € |
| 100 | 74,19980 € | 7.419,98 € |
| Unit Price without VAT: | 88,33000 € |
|---|---|
| Unit Price with VAT: | 105,11270 € |









