Isolated Module DC DC Converter 1 Output 24V 2.08A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH5048WS24

DigiKey Part Number
1470-4367-ND
Manufacturer
Manufacturer Product Number
ICH5048WS24
Description
DC DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.08A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH5048WS24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OVP, SCP
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
2.08A
Base Product Number
Power (Watts)
50 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
179,61000 €79,61 €
577,22400 €386,12 €
1074,83600 €748,36 €
2571,64680 €1.791,17 €
10066,87180 €6.687,18 €
Manufacturers Standard Package
Unit Price without VAT:79,61000 €
Unit Price with VAT:94,73590 €