
ICH5048WS15 | |
|---|---|
DigiKey Part Number | 1470-4366-ND |
Manufacturer | |
Manufacturer Product Number | ICH5048WS15 |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH5048WS15 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OVP, SCP |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 3.33A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,05000 € | 78,05 € |
| 5 | 75,71400 € | 378,57 € |
| 10 | 73,37400 € | 733,74 € |
| 25 | 70,25040 € | 1.756,26 € |
| 100 | 65,56960 € | 6.556,96 € |
| Unit Price without VAT: | 78,05000 € |
|---|---|
| Unit Price with VAT: | 92,87950 € |









