Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH5048S3V3

DigiKey Part Number
1470-4363-ND
Manufacturer
Manufacturer Product Number
ICH5048S3V3
Description
DC DC CONVERTER 3.3V 33W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH5048S3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OVP, SCP
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-DIP Module
Voltage - Input (Min)
36V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
10A
Base Product Number
Power (Watts)
33 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,88000 €73,88 €
571,65600 €358,28 €
1069,44500 €694,45 €
2566,48720 €1.662,18 €
10062,05510 €6.205,51 €
Manufacturers Standard Package
Unit Price without VAT:73,88000 €
Unit Price with VAT:87,91720 €