
ICH5024WS12 | |
|---|---|
DigiKey Part Number | 1470-4354-ND |
Manufacturer | |
Manufacturer Product Number | ICH5024WS12 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.16A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH5024WS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,38000 € | 114,38 € |
| 5 | 110,94800 € | 554,74 € |
| 10 | 107,52300 € | 1.075,23 € |
| 25 | 102,94560 € | 2.573,64 € |
| 100 | 96,07750 € | 9.607,75 € |
| Unit Price without VAT: | 114,38000 € |
|---|---|
| Unit Price with VAT: | 136,11220 € |









