
ICH5024S15 | |
|---|---|
DigiKey Part Number | 1470-4349-ND |
Manufacturer | |
Manufacturer Product Number | ICH5024S15 |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH5024S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,29000 € | 76,29 € |
| 5 | 74,00400 € | 370,02 € |
| 10 | 71,71700 € | 717,17 € |
| 25 | 68,66560 € | 1.716,64 € |
| 100 | 64,08270 € | 6.408,27 € |
| Unit Price without VAT: | 76,29000 € |
|---|---|
| Unit Price with VAT: | 90,78510 € |









