Isolated Module DC DC Converter 1 Output 24V 2.08A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH5012S24

DigiKey Part Number
1470-4345-ND
Manufacturer
Manufacturer Product Number
ICH5012S24
Description
DC DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.08A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH5012S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.08A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,80000 €74,80 €
Manufacturers Standard Package
Unit Price without VAT:74,80000 €
Unit Price with VAT:89,01200 €