Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH15048S3V3

DigiKey Part Number
1470-4341-ND
Manufacturer
Manufacturer Product Number
ICH15048S3V3
Description
DC DC CONVERTER 3.3V 99W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH15048S3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
99 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1115,40000 €115,40 €
5111,93200 €559,66 €
10108,46700 €1.084,67 €
25103,85240 €2.596,31 €
10096,93350 €9.693,35 €
Manufacturers Standard Package
Unit Price without VAT:115,40000 €
Unit Price with VAT:137,32600 €