
ICH10048WS12 | |
|---|---|
DigiKey Part Number | 1470-4334-ND |
Manufacturer | |
Manufacturer Product Number | ICH10048WS12 |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH10048WS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,73000 € | 133,73 € |
| 5 | 129,71800 € | 648,59 € |
| 10 | 125,70800 € | 1.257,08 € |
| 25 | 120,36040 € | 3.009,01 € |
| 100 | 112,33800 € | 11.233,80 € |
| Unit Price without VAT: | 133,73000 € |
|---|---|
| Unit Price with VAT: | 159,13870 € |











