ICH10048S12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 26
Unit Price: 58,64000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH10048S12

DigiKey Part Number
1470-4328-ND
Manufacturer
Manufacturer Product Number
ICH10048S12
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH10048S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8.3A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1101,92000 €101,92 €
Manufacturers Standard Package
Unit Price without VAT:101,92000 €
Unit Price with VAT:121,28480 €