Image for IB2424S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB2424S

DigiKey Part Number
1470-IB2424S-ND
Manufacturer
Manufacturer Product Number
IB2424S
Description
SINGLE O/P DC-DC PCB MOUNT 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
IB2424S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
78%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.76" L x 0.24" W x 0.40" H (19.3mm x 6.0mm x 10.1mm)
Voltage - Input (Max)
26.4V
Approval Agency
CE, UKCA
Voltage - Output 1
Standard Number
60950-1; 62368-1
Current - Output (Max)
42mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
205,27750 €105,55 €
Manufacturers Standard Package
Unit Price without VAT:5,27750 €
Unit Price with VAT:6,28023 €