Similar

IAB0112D15 | |
|---|---|
DigiKey Part Number | 1470-IAB0112D15-ND |
Manufacturer | |
Manufacturer Product Number | IAB0112D15 |
Description | DC DC CONVERTER DUAL 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IAB0112D15 Models |
Category | Current - Output (Max) 34mA, 34mA |
Mfr | Power (Watts) 1.02 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, UKCA, UL |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IA1215S | XP Power | 40 | 1470-1362-5-ND | 5,49000 € | Similar |
| RB-1215D/P | Recom Power | 0 | RB-1215D/P-ND | 5,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,02000 € | 75,50 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |



