
IA2409S | |
|---|---|
DigiKey Part Number | 1470-1370-5-ND |
Manufacturer | |
Manufacturer Product Number | IA2409S |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IA2409S Models |
Category | Current - Output (Max) 55mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 5-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 5 | 5,32800 € | 26,64 € |
| 10 | 5,16200 € | 51,62 € |
| 25 | 4,94880 € | 123,72 € |
| 100 | 4,61590 € | 461,59 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

