
IA0503D | |
|---|---|
DigiKey Part Number | 1470-1342-5-ND |
Manufacturer | |
Manufacturer Product Number | IA0503D |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 151mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 151mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 65% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-DIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,64050 € | 112,81 € |
| Unit Price without VAT: | 5,64050 € |
|---|---|
| Unit Price with VAT: | 6,71220 € |

