



HRL3024S6K0P | |
|---|---|
DigiKey Part Number | 1470-4901-ND |
Manufacturer | |
Manufacturer Product Number | HRL3024S6K0P |
Description | DC DC CONVERTER 6000V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 6000V 5mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRL3024S6K0P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5mA | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.117,28000 € | 1.117,28 € |
| 5 | 1.100,52000 € | 5.502,60 € |
| 10 | 1.083,76800 € | 10.837,68 € |
| 25 | 913,25400 € | 22.831,35 € |
| 100 | 884,11300 € | 88.411,30 € |
| Unit Price without VAT: | 1.117,28000 € |
|---|---|
| Unit Price with VAT: | 1.329,56320 € |

