High Voltage - Non-Isolated Module DC DC Converter 1 Output -6000V 5mA 22V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output -6000V 5mA 22V - 30V Input
HRL30 Series 30 W High-Voltage DC/DC Converters from XP Power PIO | DigiKey

HRL3024S6K0N

DigiKey Part Number
1470-4900-ND
Manufacturer
Manufacturer Product Number
HRL3024S6K0N
Description
DC DC CONVERTER -6000V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -6000V 5mA 22V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
HRL3024S6K0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5mA
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate
Operating Temperature
-40°C ~ 70°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
11.138,50000 $1.138,50 $
51.121,42400 $5.607,12 $
101.104,35400 $11.043,54 $
25930,60080 $23.265,02 $
100900,90640 $90.090,64 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.138,50000 $
Unit Price with VAT:1.354,81500 $

Other Suppliers on DigiKey

3In Stock
Ships from WEC