



HRL3024S600P | |
|---|---|
DigiKey Part Number | 1470-4899-ND |
Manufacturer | |
Manufacturer Product Number | HRL3024S600P |
Description | DC DC CONVERTER 600V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 600V 50mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRL3024S600P Models |
Category | Power (Watts) 30 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate |
Packaging Tray | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 85% |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-DIP Module |
Voltage - Input (Min) 22V | Size / Dimension 3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm) |
Voltage - Input (Max) 30V | Approval Agency CE, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,01000 € | 679,01 € |
| 5 | 668,82400 € | 3.344,12 € |
| 10 | 658,64800 € | 6.586,48 € |
| 25 | 555,01960 € | 13.875,49 € |
| 100 | 537,30970 € | 53.730,97 € |
| Unit Price without VAT: | 679,01000 € |
|---|---|
| Unit Price with VAT: | 808,02190 € |

