
HRL3024S4K0N | |
|---|---|
DigiKey Part Number | 1470-HRL3024S4K0N-ND |
Manufacturer | |
Manufacturer Product Number | HRL3024S4K0N |
Description | 30W NEG 4KV 7.5MA HV PSU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ -4000V 7.5mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRL3024S4K0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5mA | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,83000 € | 783,83 € |
| Unit Price without VAT: | 783,83000 € |
|---|---|
| Unit Price with VAT: | 932,75770 € |

