High Voltage - Non-Isolated Module DC DC Converter 1 Output -3000V 10mA 22V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output -3000V 10mA 22V - 30V Input
HRL30 Series 30 W High-Voltage DC/DC Converters from XP Power PIO | DigiKey

HRL3024S3K0N

DigiKey Part Number
1470-HRL3024S3K0N-ND
Manufacturer
Manufacturer Product Number
HRL3024S3K0N
Description
DC DC CONVERTER -3000V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -3000V 10mA 22V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
HRL3024S3K0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10mA
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate
Operating Temperature
-40°C ~ 70°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1850,84000 €850,84 €
5838,08200 €4.190,41 €
10825,32200 €8.253,22 €
25695,47240 €17.386,81 €
100673,28410 €67.328,41 €
Manufacturers Standard Package
Unit Price without VAT:850,84000 €
Unit Price with VAT:1.012,49960 €