
HRC0524S600N | |
|---|---|
DigiKey Part Number | 1470-HRC0524S600N-ND |
Manufacturer | |
Manufacturer Product Number | HRC0524S600N |
Description | SINGLE O/P DC-HV DC PCB MOUNT 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ -600V 8.33mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRC0524S600N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.33mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Laboratory | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 61010-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,37000 € | 252,37 € |
| 5 | 244,79800 € | 1.223,99 € |
| 10 | 237,23500 € | 2.372,35 € |
| 25 | 198,74480 € | 4.968,62 € |
| Unit Price without VAT: | 252,37000 € |
|---|---|
| Unit Price with VAT: | 300,32030 € |

