High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 1500V 3.33mA 22V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRC0524S1K5P

DigiKey Part Number
1470-HRC0524S1K5P-ND
Manufacturer
Manufacturer Product Number
HRC0524S1K5P
Description
SINGLE O/P DC-HV DC PCB MOUNT 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 1500V 3.33mA 22V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
HRC0524S1K5P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33mA
Power (Watts)
5 W
Applications
ITE (Commercial), Laboratory
Features
Adjustable Output
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA, UL
Standard Number
61010-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1281,07000 €281,07 €
5272,63800 €1.363,19 €
10264,20400 €2.642,04 €
25221,34640 €5.533,66 €
Manufacturers Standard Package
Unit Price without VAT:281,07000 €
Unit Price with VAT:334,47330 €