
HPU1K5PS48 | |
|---|---|
DigiKey Part Number | 1470-1338-ND |
Manufacturer | |
Manufacturer Product Number | HPU1K5PS48 |
Description | AC/DC CONVERTER 48V 1500W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HPU1K5PS48 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 12.75" L x 4.00" W x 1.70" H (323.9mm x 101.6mm x 43.2mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,12000 € | 936,12 € |
| 5 | 908,04600 € | 4.540,23 € |
| 10 | 838,05600 € | 8.380,56 € |
| 25 | 802,39520 € | 20.059,88 € |
| 100 | 748,90160 € | 74.890,16 € |
| Unit Price without VAT: | 936,12000 € |
|---|---|
| Unit Price with VAT: | 1.113,98280 € |


