
HPT5K0TS048-L | |
|---|---|
DigiKey Part Number | 1470-HPT5K0TS048-L-ND |
Manufacturer | |
Manufacturer Product Number | HPT5K0TS048-L |
Description | AC/DC CONVERTER 48V 4.992KW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 180 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | HPT5K0TS048-L Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 6 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.25" L x 10.00" W x 2.50" H (336.6mm x 254.0mm x 63.5mm) |
Voltage - Input 180 ~ 528 VAC (3 Phase) | Approval Agency CB, CE, TUV, UKCA, UL |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 104 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.438,66000 € | 2.438,66 € |
| 5 | 2.365,50000 € | 11.827,50 € |
| 10 | 2.292,33800 € | 22.923,38 € |
| 25 | 2.194,79480 € | 54.869,87 € |
| 100 | 2.048,47320 € | 204.847,32 € |
| Unit Price without VAT: | 2.438,66000 € |
|---|---|
| Unit Price with VAT: | 2.902,00540 € |


