
HPL5K0TS100 | |
|---|---|
DigiKey Part Number | 1470-HPL5K0TS100-ND |
Manufacturer | |
Manufacturer Product Number | HPL5K0TS100 |
Description | AC/DC CONVERTER 100V 5000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 100V 180 ~ 264 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC (3 Phase) | |
Voltage - Output 1 | 100V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | I2C Interface, PFC, PMBus™, Programmable Voltage, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm) | |
Approval Agency | CB,CE, EN, EKCA, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.744,62000 € | 2.744,62 € |
| 5 | 2.662,28200 € | 13.311,41 € |
| 10 | 2.579,94200 € | 25.799,42 € |
| 25 | 2.470,16160 € | 61.754,04 € |
| 100 | 2.305,48170 € | 230.548,17 € |
| Unit Price without VAT: | 2.744,62000 € |
|---|---|
| Unit Price with VAT: | 3.266,09780 € |

